-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD RECPT ASSY SIZE 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3191
|
Newark | D Sub Shell, Receptacle, 25 Position, Steel, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5205207-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 548 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
28X1559
|
Newark | D Sub Connector Housing, Amplimite Hdp-20 Series, D Sub, Db, Receptacle, 25, Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5205207-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5727 |
|
$1.7800 / $2.3000 | Buy Now |
DISTI #
08R6428
|
Newark | Hd Recpt Assy Size 3 Rohs Compliant: Yes |Amp Te Connectivity 5205207-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 721 |
|
$2.0500 / $3.4900 | Buy Now |
DISTI #
A34108-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 25POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
725 In Stock |
|
$1.6098 / $2.8000 | Buy Now |
DISTI #
5205207-1
|
Avnet Americas | Conn D-Sub Housing Receptacle 25 POS ST Cable Mount - Bulk (Alt: 5205207-1) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 26 |
|
$1.4809 / $1.7821 | Buy Now |
DISTI #
16M3191
|
Avnet Americas | Conn D-Sub Housing Receptacle 25 POS ST Cable Mount - Bulk (Alt: 16M3191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 548 Partner Stock |
|
$1.8800 / $2.5700 | Buy Now |
DISTI #
571-5205207-1
|
Mouser Electronics | D-Sub Standard Connectors 25P RECPT ZINC RoHS: Compliant | 2619 |
|
$1.2600 / $2.3800 | Buy Now |
DISTI #
V36:1790_07462798
|
Arrow Electronics | Conn D-Sub SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2213 | Americas - 798 |
|
$1.1302 / $1.6647 | Buy Now |
|
Future Electronics | HDP20 Series 25 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1600Box |
|
$1.4800 / $1.6800 | Buy Now |
|
Future Electronics | HDP20 Series 25 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$1.4800 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205207-1
TE Connectivity
HD RECPT ASSY SIZE 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Diameter-Min | 0.217 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.3344 N |