Part Details for 51S105-015N5 by Rosenberger
Overview of 51S105-015N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 51S105-015N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1296-ND
|
DigiKey | CONN BNC PLUG STR 50OHM SOLDER Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1455 | Buy Now |
DISTI #
476-51S105-015N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Straight Plug Straight Plug RoHS: Compliant | 0 |
|
$22.5200 / $22.9100 | Order Now |
DISTI #
72443117
|
RS | RF Connector, 50 Ohm, BNC Straight Plug, Cable Clamp, RG 213, BNC Series | Rosenberger 51S105-015N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7800 / $29.6400 | RFQ |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 51S105-015N5
51S105-015N5 CAD Models
51S105-015N5 Part Data Attributes:
|
51S105-015N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51S105-015N5
Rosenberger
RF BNC Connector, Male, Cable Mount, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 213/U; RG 214/U, INSERTION LOSS AND VSWR MAX AT: 4 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.09 |