Part Details for 51KMBPT30-01-2-06S by Grayhill Inc
Overview of 51KMBPT30-01-2-06S by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KMBPT30-01-2-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.9600 / $39.5400 | Buy Now |
DISTI #
000000000000776290
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 51KMBPT30-01-2-06S
51KMBPT30-01-2-06S CAD Models
51KMBPT30-01-2-06S Part Data Attributes:
|
51KMBPT30-01-2-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KMBPT30-01-2-06S
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 14.63 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for 51KMBPT30-01-2-06S
This table gives cross-reference parts and alternative options found for 51KMBPT30-01-2-06S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51KMBPT30-01-2-06S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA206-BG | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-BG |
MRA206-AH | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-AH |
MRA206-CE | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-CE |
MRA206-CG | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-CG |
MRA206-B | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-B |
MRA206-CC | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-CC |
MRA206-AA | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-AA |
MRA206-AG | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-AG |
MRA206-BH | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-BH |
MRA206-BF | Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | 51KMBPT30-01-2-06S vs MRA206-BF |