-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R05H.5,080,08/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3204
|
Newark | Connector, Stacking, Rcpt, 80Pos, 2Row, Product Range:Free Height (Fh) Series, No. Of Contacts:80Contacts, Gender:Receptacle, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 5177985-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1956 |
|
$5.7400 / $7.1300 | Buy Now |
DISTI #
29AH8846
|
Newark | Connector, Stacking, Rcpt, 80Pos, 2Row, Product Range:Free Height (Fh) Series, No. Of Contacts:80Contacts, Gender:Receptacle, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 5177985-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$4.8800 | Buy Now |
DISTI #
42K7050
|
Newark | Stacking Connector, Receptacle, 80 Position, 0.8Mm, Product Range:Fsi Series, No. Of Contacts:80Contacts, Gender:Receptacle, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Connector Type:Stacking Rohs Compliant: Yes |Amp Te Connectivity 5177985-3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3700 | Buy Now |
DISTI #
96Y2406
|
Newark | Connectors 0.8Mm-05H Rec 2X040P |Amp Te Connectivity 5177985-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 / $4.4000 | Buy Now |
DISTI #
A99191CT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6125 In Stock |
|
$3.5235 / $4.3600 | Buy Now |
DISTI #
5177985-3
|
Avnet Americas | Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 5177985-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$3.4953 / $3.9463 | Buy Now |
DISTI #
571-5177985-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM-05H REC 2X040P RoHS: Compliant | 1159 |
|
$4.0300 / $6.8200 | Buy Now |
DISTI #
73776065
|
RS | 0.8FH, R05H.5,080,08/Sn, TR, SC, PCB Headers and Receptacles | TE Connectivity 5177985-3 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 / $5.5700 | RFQ |
|
Future Electronics | 80 Position Receptacle Natural 0.8 mm Pitch Surface Mount Vertical Socket RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.3200 | Buy Now |
|
Future Electronics | 80 Position Receptacle Natural 0.8 mm Pitch Surface Mount Vertical Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5177985-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5177985-3
TE Connectivity
0.8FH,R05H.5,080,08/Sn,TR,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.488 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |