-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CHAMP 050 BTB REC V 20P W/LEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1347
|
Newark | Champ 050 Btb Rec V 20P W/Leg |Amp Te Connectivity 5175475-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 | Buy Now |
DISTI #
5175475-1-ND
|
DigiKey | CONN BTB HD RCPT 20P VERT SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2440 In Stock |
|
$6.3798 / $9.8600 | Buy Now |
DISTI #
5175475-1
|
Avnet Americas | CONN SCSI F 20 POS 1.27MM SLDR ST TH 20TERM - Bulk (Alt: 5175475-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 0 Weeks, 1 Days Container: Bulk | 1920 Factory Stock |
|
$5.5551 / $6.2718 | Buy Now |
DISTI #
571-5175475-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors CHAMP 050 BTB REC V 20P W/LEG RoHS: Compliant | 0 |
|
$6.4000 | Order Now |
|
Future Electronics | 20 Position Receptacle Connector Board to Board, High Density Through Hole RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0Tray |
|
$5.2800 | Buy Now |
DISTI #
AMP5175475-1
|
Heilind Electronics | CHAMP 050 BTB REC V 20P W/LEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CHAMP 050 BTB REC V 20P W/LEG RoHS: Compliant |
400 In Stock |
|
$6.1900 / $9.5100 | Buy Now |
DISTI #
AMP5175475-1
|
Interstate Connecting Components | CHAMP 050 BTB REC V 20P W/LEG | 0 |
|
Buy Now | |
DISTI #
5175475-1
|
Avnet Abacus | CONN SCSI F 20 POS 1.27MM SLDR ST TH 20TERM (Alt: 5175475-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CHAMP 050 BTB REC V 20P W/LEG RoHS: Compliant |
400 In Stock |
|
$6.1900 / $9.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5175475-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5175475-1
TE Connectivity
CHAMP 050 BTB REC V 20P W/LEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |