-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE.050 CAP ASS'Y (V) 96P PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1325
|
Newark | Amplimite.050 Cap Ass'y (V) 96P Pb-Free |Amp Te Connectivity 5174683-8 Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 | Buy Now |
DISTI #
76AC8375
|
Newark | Amplimite.050 Cap Ass Y (V) 96P Pb-Free |Amp Te Connectivity 5174683-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $8.9500 | Buy Now |
DISTI #
A33532-ND
|
DigiKey | CONN D-TYPE CAP 96P VERT KINKED Min Qty: 1 Lead time: 20 Weeks Container: Tube |
123 In Stock |
|
$8.2436 / $12.3100 | Buy Now |
DISTI #
5174683-8
|
Avnet Americas | Conn D-Subminiature PL 96 POS 2.54mm Solder ST Thru-Hole 96 Terminal 1 Port - Bulk (Alt: 5174683-8) RoHS: Compliant Min Qty: 672 Package Multiple: 48 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$6.6879 / $8.0481 | Buy Now |
DISTI #
571-5174683-8
|
Mouser Electronics | D-Sub High Density Connectors .050 CAP ASSY V 96 AMPLIMITE RoHS: Compliant | 796 |
|
$7.4100 / $10.8000 | Buy Now |
DISTI #
73776029
|
RS | AMPLIMITE.050 CAP ASS'Y (V) 96P PB-FREE, PCB D-Sub Connectors | TE Connectivity 5174683-8 Min Qty: 672 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 48 Container: Tray | 0Tray |
|
$6.6700 | Buy Now |
DISTI #
AMP5174683-8
|
Heilind Electronics | AMPLIMITE.050 CAP ASS Y (V) 96 | Americas - 0 in Stock |
|
$8.3349 / $8.4593 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE.050 CAP ASS'Y (V) 96P PB-FREE RoHS: Compliant | 0 |
|
$7.0400 / $19.2700 | Buy Now |
DISTI #
5174683-8
|
Avnet Americas | Conn D-Subminiature PL 96 POS 2.54mm Solder ST Thru-Hole 96 Terminal 1 Port - Bulk (Alt: 5174683-8) RoHS: Compliant Min Qty: 672 Package Multiple: 48 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$6.6879 / $8.0481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5174683-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5174683-8
TE Connectivity
AMPLIMITE.050 CAP ASS'Y (V) 96P PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.287 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.79 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |