Part Details for 51742-10501600AALF by Amphenol Communications Solutions
Overview of 51742-10501600AALF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 51742-10501600AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5578
|
Newark | Pwrblade Vr Stb-51742-10501600Aalf/Tray |Amphenol Communications Solutions 51742-10501600AALF Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.2800 | Buy Now |
DISTI #
51742-10501600AALF-ND
|
DigiKey | CONN RCPT BLADE PWR 11POS PCB Min Qty: 352 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5643 | Buy Now |
Part Details for 51742-10501600AALF
51742-10501600AALF CAD Models
51742-10501600AALF Part Data Attributes:
|
51742-10501600AALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51742-10501600AALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 5P 16S STB Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51742-10501600AALF
This table gives cross-reference parts and alternative options found for 51742-10501600AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51742-10501600AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51742-10102000CC | Board Connector, 21 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 51742-10501600AALF vs 51742-10102000CC |
51742-11700400CC | Board Connector, 21 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 51742-10501600AALF vs 51742-11700400CC |
51762-I0201900BALF | Board Connector, 21 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51742-10501600AALF vs 51762-I0201900BALF |
51762-I0301800AALF | Board Connector, 21 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51742-10501600AALF vs 51762-I0301800AALF |
51762-I1001100AA | Board Connector, 21 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51742-10501600AALF vs 51762-I1001100AA |
51762-I0201900AALF | Board Connector, 21 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51742-10501600AALF vs 51762-I0201900AALF |
51761-30001209BA | Board Connector, 21 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51742-10501600AALF vs 51761-30001209BA |
51762-I1500600AA | Board Connector, 21 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51742-10501600AALF vs 51762-I1500600AA |
51745-10001209A0 | Board Connector, 21 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51742-10501600AALF vs 51745-10001209A0 |
51742-11300800AA | Board Connector, 21 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51742-10501600AALF vs 51742-11300800AA |