-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RACK AND PANEL CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7058
|
Newark | Backplane Conn, Plug, 38Pos, 9Row/3.81Mm, Product Range:516 Series, No. Of Contacts:38Contacts, Pitch Spacing:3.81Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:9Rows, Row Pitch:- Rohs Compliant: Yes |Edac 516-038-520-302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$28.6300 / $37.9100 | Buy Now |
DISTI #
516-038-520-302-ND
|
DigiKey | CONN PLUG RACK & PNL 38P PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$25.5154 / $34.4600 | Buy Now |
DISTI #
587-516-038-520-302
|
Mouser Electronics | Rack & Panel Connectors RACK AND PANEL CONNECTOR RoHS: Compliant | 75 |
|
$26.3500 / $34.1500 | Buy Now |
|
Future Electronics | Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 25Box |
|
$26.2900 / $26.7200 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
100 In Stock |
|
$26.8800 / $57.1800 | Buy Now |
DISTI #
80319756
|
Verical | Conn Rack and Panel M 38 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 97 |
|
$34.3597 / $71.7440 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
100 In Stock |
|
$26.8800 / $57.1800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$31.5300 / $33.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
516-038-520-302
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-038-520-302
EDAC Inc
RACK AND PANEL CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |