-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
136 MEMCD T/H RSD STKD HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8678
|
Newark | 136 Memcd T/H Rsd Stkd Hdr Rohs Compliant: Yes |Amp Te Connectivity 5146046-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8500 / $29.7500 | Buy Now |
DISTI #
5146046-1-ND
|
DigiKey | CONN PCMCIA CARD PUSH-PULL R/A Lead time: 45 Weeks Container: Bulk |
81 In Stock |
|
Buy Now | |
DISTI #
5146046-1
|
Avnet Americas | Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box - Bulk (Alt: 5146046-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
73775992
|
RS | 136 MEMCD T/H RSD STKD HDR, PCMCIA Connectors | TE Connectivity 5146046-1 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2150 | RFQ |
DISTI #
5146046-1
|
Avnet Abacus | Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box (Alt: 5146046-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5146046-1
|
Avnet Abacus | Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box (Alt: 5146046-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5146046-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5146046-1
TE Connectivity
136 MEMCD T/H RSD STKD HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | OTHER STACKING CONNECTOR: 68 CONTACTS; 2 ROWS | |
Connector Type | PCMCIA CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 136 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5146046-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5146046-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146046-1 | CONNECTOR, 136 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER | TE Connectivity | 5146046-1 vs 146046-1 |