Part Details for 513-1501-604 by Dialight
Overview of 513-1501-604 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 513-1501-604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3701
|
Newark | Switch, Pushbutton, Spdt, 5A, 125V, Product Range:513 Series, Panel Cutout Diameter:12.7Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:On-Off, Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:5A Rohs Compliant: No |Dialight 513-1501-604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2300 / $137.3700 | Buy Now |
DISTI #
645-513-1501-604
|
Mouser Electronics | Pushbutton Switches TWO CIRCUIT RoHS: Not Compliant | 1 |
|
$108.4900 / $134.2700 | Buy Now |
DISTI #
71264705
|
RS | SWITCH BASE | Dialight 513-1501-604 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$137.9800 | RFQ |
|
Onlinecomponents.com | Switch Push Button Round Button 5A 125VAC 30VDC Alternate Contact PC Pins Panel Mount/Through Hole |
210 On Order |
|
$99.6800 / $158.2500 | Buy Now |
DISTI #
513-1501-604
|
TTI | Pushbutton Switches TWO CIRCUIT Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$96.1700 / $120.5700 | Buy Now |
DISTI #
Dialight Corp. 513-1501-604
|
PEI Genesis | SWITCH BASE | 0 |
|
Buy Now | |
DISTI #
000000000000305745
|
Sager | Pushbutton Switches TWO CIRCUIT Min Qty: 1 | 0 |
|
$105.6600 / $121.9200 | Buy Now |
|
Master Electronics | Switch Push Button Round Button 5A 125VAC 30VDC Alternate Contact PC Pins Panel Mount/Through Hole |
210 On Order |
|
$99.6800 / $158.2500 | Buy Now |
Part Details for 513-1501-604
513-1501-604 CAD Models
513-1501-604 Part Data Attributes
|
513-1501-604
Dialight
Buy Now
Datasheet
|
Compare Parts:
513-1501-604
Dialight
Pushbutton Switch, SPDT, Alternate, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Dialight | |
Actuator Type | ROUND TYPE | |
Body Height | 37.28 mm | |
Bushing Diameter | 0.505 inch | |
Bushing Type | 32NS-2A | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |