Part Details for 512878 (ALTERNATE: 512878) by RS Pro
Overview of 512878 (ALTERNATE: 512878) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512878 (ALTERNATE: 512878)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639499
|
RS | Foam Double Sided Tape 0.8mm Thick 25mm x 25mm Polyethylene Pre-Cut | RS PRO 512878 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 1 |
|
$11.7700 / $14.1900 | Buy Now |