-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHR,64,30A/S,S,N,S11,12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7002
|
Newark | Stacking Connector, Receptacle 64 Position 1Mm, Full Reel, Product Range:Fsi Series, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:1Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, External Height:12Mm Rohs Compliant: Yes |Amp Te Connectivity 5120603-1 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3800 / $3.5800 | Buy Now |
DISTI #
76AC8338
|
Newark | 1Fhr 64 30A/S S N S11 12 Rohs Compliant: Yes |Amp Te Connectivity 5120603-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
A100896CT-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1825 In Stock |
|
$4.0422 / $6.2100 | Buy Now |
DISTI #
5120603-1
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 5120603-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$3.4878 / $3.9378 | Buy Now |
DISTI #
571-5120603-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH LOCATING POSTS RoHS: Compliant | 576 |
|
$4.0200 / $6.8100 | Buy Now |
DISTI #
70971692
|
RS | 1mm Free Height (IEEE 1386) Products, 1FHR,64,30A/S, S,N, S11,12 | TE Connectivity 5120603-1 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1300 / $6.6600 | RFQ |
|
Future Electronics | 1FHR,64,30A/S,S,N,S11,12 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
|
Future Electronics | 1FHR,64,30A/S,S,N,S11,12 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
DISTI #
AMP5120603-1
|
Heilind Electronics | 1FHR6430A/SSNS1112 | Americas - 0 in Stock |
|
$4.1364 | Buy Now |
|
Onlinecomponents.com | 1FHR,64,30A/S,S,N,S11,12 RoHS: Compliant |
503 In Stock |
|
$3.8200 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120603-1
TE Connectivity
1FHR,64,30A/S,S,N,S11,12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6116 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .8A | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | 5120526-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
This table gives cross-reference parts and alternative options found for 5120603-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120603-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
120603-1 | 1FHR,64,30A/P,S,N,S11,12 | TE Connectivity | 5120603-1 vs 120603-1 |