Part Details for 51110-1650 (ALTERNATE: 51110-1650) by Molex
Overview of 51110-1650 (ALTERNATE: 51110-1650) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51110-1650 (ALTERNATE: 51110-1650)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70373765
|
RS | MILLI-GRID Series 2mm Pitch 16 Way 2 Row Female Straight PCB Housing 51110 | Molex Incorporated 51110-1650 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6100 | RFQ |