Part Details for 5110.1033.1 (ALTERNATE: 5110.1033.1) by Schurter Electronic Components
Overview of 5110.1033.1 (ALTERNATE: 5110.1033.1) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5110.1033.1 (ALTERNATE: 5110.1033.1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080711
|
RS | PEMw/Filter, IEC, C14, 250VAC, 10A, FrntPanelMt-screw, 6.3QCTerm, Standard, IP40 | Schurter 5110.1033.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 291 |
|
$10.0900 | Buy Now |