-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5154
|
Newark | Header Connector, cable Mount, plug,20 Contacts, skt,0.079 Pitch |Molex 51089-2005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 / $0.6530 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Mi II™ Bag RoHS: Compliant |
23094 Partner Stock |
|
$0.2164 / $0.3826 | Buy Now |
DISTI #
32759690
|
Verical | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Gray Mi II™ Bag RoHS: Compliant Min Qty: 259 Package Multiple: 1 | Americas - 23094 |
|
$0.2150 / $0.2420 | Buy Now |
|
Bristol Electronics | 5091 |
|
RFQ | ||
DISTI #
Molex 51089-2005
|
PEI Genesis | Board Connector, Contact | 23094 |
|
Buy Now | |
DISTI #
4252929
|
Farnell | CONNECTOR HOUSING, RCPT, 20POS, 2MM RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 11750 |
|
$0.3685 | Buy Now |
|
Master Electronics | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Mi II™ Bag RoHS: Compliant |
23094 Partner Stock |
|
$0.2164 / $0.3826 | Buy Now |
DISTI #
10192683
|
TestEquity LLC | Molex 51089-2005 2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Dual Row, 20 Circuits, Gray | 23094 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51089-2005
Molex
Buy Now
Datasheet
|
Compare Parts:
51089-2005
Molex
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50212-8000; 50212-8100 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51089-2005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51089-2005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-310 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 51089-2005 vs 87606-310 |
91596-320TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 51089-2005 vs 91596-320TR |
RS2-20-SG-30-BU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 51089-2005 vs RS2-20-SG-30-BU |
SQT-110-01-FM-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | 51089-2005 vs SQT-110-01-FM-D-RA |
91596-120TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 51089-2005 vs 91596-120TR |
87606-410 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 51089-2005 vs 87606-410 |
91615-310 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 51089-2005 vs 91615-310 |
63453-320 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 51089-2005 vs 63453-320 |
68683-410LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51089-2005 vs 68683-410LF |
SSM-110-T-DH-LC | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 51089-2005 vs SSM-110-T-DH-LC |