-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 40P VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9207
|
Newark | Headers & Wire Housings 100X100 Hdr 2X020P Vert |Amp Te Connectivity 5102156-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$4.5800 / $5.2300 | Buy Now |
DISTI #
19R0904
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5102156-9 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $5.1200 | Buy Now |
DISTI #
AHJ40L-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
435 In Stock |
|
$3.5471 / $5.4500 | Buy Now |
DISTI #
571-5102156-9
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X020P VERT RoHS: Compliant | 1061 |
|
$3.6200 / $6.2300 | Buy Now |
DISTI #
V36:1790_11872420
|
Arrow Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2402 | Americas - 1374 |
|
$3.3010 / $5.3640 | Buy Now |
DISTI #
73775947
|
RS | A/L UNIV HDR 40P VERT, Ribbon Cable Connectors | TE Connectivity 5102156-9 Min Qty: 520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 | RFQ |
|
Future Electronics | A/L UNIV HDR 40P VERT RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.7000 | Buy Now |
DISTI #
AMP5102156-9
|
Heilind Electronics | A/L UNIV HDR 40P VERT | Americas - 66 in Stock |
|
$3.3398 / $3.6914 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 40P VERT RoHS: Compliant |
1395 In Stock 520 Factory Stock |
|
$3.2600 / $4.8300 | Buy Now |
DISTI #
77272095
|
Verical | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 1374 |
|
$3.3010 / $5.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5102156-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5102156-9
TE Connectivity
A/L UNIV HDR 40P VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5102156-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5102156-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102154-9 | 040 UNIV HDR SP 4S 30DP STD | TE Connectivity | 5102156-9 vs 102154-9 |
5102153-9 | A/L UNIV HDR 40P VERT | TE Connectivity | 5102156-9 vs 5102153-9 |
102153-9 | 040 UNIV HDR SP 4S 15DP STD | TE Connectivity | 5102156-9 vs 102153-9 |
5102154-9 | A/L UNIV HDR 40P VERT | TE Connectivity | 5102156-9 vs 5102154-9 |