-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8068
|
Newark | Connector Housing, Rcpt, 8Pos, Product Range:Picoblade 51021 Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:1.25Mm, For Use With:Molex Picoblade 50058 & 50079 Series Socket Contacts Rohs Compliant: Yes |Molex 51021-0800 (Alternate Part Number: 800753575653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 734 |
|
$0.0980 | Buy Now |
DISTI #
98K9680
|
Newark | Connector Housing, Rcpt, 8Pos, 1.25Mm, Product Range:Picoblade 51021 Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:1.25Mm, For Use With:Molex Picoblade 50058 & 50079 Series Socket Contacts Rohs Compliant: Yes |Molex 51021-0800 (Alternate Part Number: 800753575653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67044 |
|
$0.1560 / $0.1840 | Buy Now |
DISTI #
26AC8134
|
Newark | 8Ckt Receptacle Housing Rohs Compliant: Yes |Molex 51021-0800 (Alternate Part Number: 800753575653 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
0510210800
|
Avnet Americas | Conn Housing F 8 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510210800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7999 |
|
$0.0789 | Buy Now |
DISTI #
98K9680
|
Avnet Americas | Conn Housing F 8 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 98K9680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 8978 Partner Stock |
|
$0.1960 / $0.3490 | Buy Now |
DISTI #
54AH8068
|
Avnet Americas | Conn Housing F 8 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 54AH8068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 734 Partner Stock |
|
$0.1850 / $0.3410 | Buy Now |
DISTI #
538-51021-0800
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 8 POS RoHS: Compliant | 27087 |
|
$0.1150 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS 1.25mm Crimp ST Cable Mount PicoBladeā¢ Bag RoHS: Compliant |
876606 In Stock |
|
$0.0712 / $0.1024 | Buy Now |
|
Bristol Electronics | 663 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.049 Pitch | 263 |
|
$0.1190 / $0.1785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51021-0800
Molex
Buy Now
Datasheet
|
Compare Parts:
51021-0800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.463 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51021-0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51021-0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTE8 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Adam Technologies Inc | 51021-0800 vs MTE8 |
501330-0800 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT | Molex | 51021-0800 vs 501330-0800 |