-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2316
|
Newark | Connector Housing, Rcpt, 5Pos, Product Range:Picoblade 51021 Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:1.25Mm, For Use With:Molex Picoblade 50058 & 50079 Series Socket Contacts, Body Material:Pbt Polyesterrohs Compliant: Yes |Molex 51021-0500 (Alternate Part Number: 800753575639 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8830 |
|
$0.1180 / $0.1280 | Buy Now |
DISTI #
73C5609
|
Newark | Wire-To-Board Connector, Picoblade 51021 Series, Crimp, Receptacle, 5, 1.25 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 51021-0500 (Alternate Part Number: 800753575639 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280280 |
|
$0.1510 / $0.2650 | Buy Now |
DISTI #
26AC8132
|
Newark | 1.25 Wtb Rec Hsg 5Ckt Rohs Compliant: Yes |Molex 51021-0500 (Alternate Part Number: 800753575639 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 119462 |
|
$0.1510 | Buy Now |
DISTI #
0510210500
|
Avnet Americas | Conn Housing Receptacle 5 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510210500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 119462 |
|
$0.0805 | Buy Now |
DISTI #
MOL 51021-0500
|
Avnet Americas | Conn Housing Receptacle 5 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: MOL 51021-0500) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 51 Factory Stock |
|
RFQ | |
DISTI #
57H2316
|
Avnet Americas | Conn Housing Receptacle 5 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H2316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 8830 Partner Stock |
|
$0.1380 / $0.2760 | Buy Now |
DISTI #
538-51021-0500
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 5 POS RoHS: Compliant | 27206 |
|
$0.0920 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 5 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag RoHS: Compliant |
1393027 Partner Stock |
|
$0.0720 / $0.0935 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.049 Pitch | 223 |
|
$0.1232 / $0.1848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51021-0500
Molex
Buy Now
Datasheet
|
Compare Parts:
51021-0500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 0.9 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |