Part Details for 51021-0300 (ALTERNATE: 51021-0300) by Molex
Overview of 51021-0300 (ALTERNATE: 51021-0300) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51021-0300 (ALTERNATE: 51021-0300)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70191028
|
RS | PICOBLADE Series 1.25mm Pitch 3 Way 1 Row Female Straight PCB Housing 51021 | Molex Incorporated 51021-0300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks, 0 Days Container: Bulk | 946 |
|
$0.1210 / $0.1800 | Buy Now |