Part Details for 5078C SL002 by Alpha Wire
Results Overview of 5078C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5078C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4352648
|
Farnell | MULTICORE CABLE, 16AWG, 8CORE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$4,284.6816 | Buy Now |
DISTI #
5078CSL002-ND
|
DigiKey | CABLE 8COND 16AWG SLATE Min Qty: 500 Lead time: 35 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.2909 | Buy Now |
DISTI #
602-5078C-500
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 8 Conductor 300V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,498.3300 | Order Now |
DISTI #
70139693
|
RS | Multiconductor, 8C, 16AWG, Stranded, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5078C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,985.5300 / $5,087.2700 | RFQ |