Part Details for 5069834023 by TE Connectivity
Overview of 5069834023 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5069834023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2574
|
Newark | Heat Shrink Tubing And Sleeves Cgpt-4.8/2.4-0-Sp |Raychem Te Connectivity 5069834023 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$1.0600 / $1.4200 | Buy Now |
DISTI #
2266-5069834023-ND
|
DigiKey | CGPT-4.8/2.4-0-SP Min Qty: 300 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
600 In Stock |
|
$0.8300 / $0.8800 | Buy Now |
DISTI #
5069834023
|
Avnet Americas | CGPT-4.8/2.4-0-SP - Bulk (Alt: 5069834023) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7069 / $0.7981 | Buy Now |
|
Future Electronics | CGPT-4.8/2.4-0-SP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$0.7550 / $0.8300 | Buy Now |
DISTI #
RYCCGPT-4.8/2.4-0-SP
|
Heilind Electronics | HEAT SHRINK TUBING - 4.8X2.4MM 5069834023 / 9-1193949-2 | Americas - 0 in Stock |
|
$0.7597 / $0.8509 | Buy Now |
|
Onlinecomponents.com | CGPT-4.8/2.4-0-SP RoHS: Compliant |
2700 In Stock |
|
$0.6750 / $0.7980 | Buy Now |
DISTI #
62998051
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 2100 |
|
$0.9532 / $1.1083 | Buy Now |
DISTI #
58801669
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2135 | Americas - 1196 |
|
$0.5855 / $0.8180 | Buy Now |
DISTI #
66672455
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 600 |
|
$0.8000 / $0.8200 | Buy Now |
DISTI #
5069834023
|
TTI | Heat Shrink Tubing & Sleeves CGPT-4.8/2.4-0-SP Min Qty: 1800 Package Multiple: 300 Container: Spool | Americas - 0 |
|
$0.6910 / $0.7050 | Buy Now |