Part Details for 5068384005 by TE Connectivity
Overview of 5068384005 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5068384005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5068384005TR-ND
|
DigiKey | CGPT-25.4/12.7-9-SP Min Qty: 60 Lead time: 61 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
420 In Stock |
|
$3.6700 / $3.9000 | Buy Now |
DISTI #
484-5068384005-ND
|
DigiKey | CGPT-25.4/12.7-9-SP Min Qty: 60 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4806 | Buy Now |
DISTI #
5068384005
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin White Spool (Alt: 5068384005) Min Qty: 720 Package Multiple: 60 | 0 |
|
$3.0122 / $3.6249 | Buy Now |
DISTI #
571-5068384005
|
Mouser Electronics | Heat Shrink Tubing & Sleeves CGPT-25.4/12.7-9-SP PRICE PER METER RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 60 Container: Reel | 0Reel |
|
$3.0100 | Buy Now |
DISTI #
RYCCGPT-25.4/12.7-9-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCGPT-25.4/12.7-9-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CGPT-25.4/12.7-9-SP RoHS: Compliant |
420 Partner Stock |
|
$2.6900 / $4.0600 | Buy Now |
DISTI #
65683877
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin White Single Spool RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 420 |
|
$3.4500 / $3.6600 | Buy Now |
DISTI #
5068384005
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin White Spool (Alt: 5068384005) Min Qty: 720 Package Multiple: 60 | 0 |
|
$3.0122 / $3.6249 | Buy Now |
DISTI #
RYCCGPT-25.4/12.7-9-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCGPT-25.4/12.7-9-SP | 0 |
|
Buy Now |