-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2187
|
Newark | Contact, Socket, 28Awg, Crimp, Product Range:Panelmate 50641 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Size:28 Rohs Compliant: Yes |Molex 50641-8041 (Alternate Part Number: 800753746749 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8771 |
|
$0.0590 | Buy Now |
DISTI #
34R5809
|
Newark | Contact, Panelmatet, 50641 Series, Socket, 30 Awg, 28 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 50641-8041 (Alternate Part Number: 800753746749 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86125 |
|
$0.1380 / $0.1780 | Buy Now |
DISTI #
28X2816
|
Newark | Contact, Socket, 28Awg, Crimp, Product Range:Panelmate 50641 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Size:28 Rohs Compliant: Yes |Molex 50641-8041 (Alternate Part Number: 800753746749 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
35X2797
|
Newark | Contact, Socket, 28Awg, Crimp, Product Range:Panelmate 50641 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Panelmate Wire-To-Board Rohs Compliant: Yes |Molex 50641-8041 (Alternate Part Number: 800753746749 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0720 | Buy Now |
DISTI #
538-50641-8041-CT
|
Mouser Electronics | Headers & Wire Housings PNLMT TERM 28-32G F Cut Strip of 100 RoHS: Compliant | 4100 |
|
$0.1360 | Buy Now |
DISTI #
538-50641-8041
|
Mouser Electronics | Headers & Wire Housings SOCKET 28-30 REEL Reel of 25000 RoHS: Compliant | 0 |
|
$0.0690 / $0.0760 | Order Now |
DISTI #
538-50641-8041-MR
|
Mouser Electronics | Headers & Wire Housings PNLMT TERM 28-32G F Reel of 1000 RoHS: Compliant | 0 |
|
$0.0870 / $0.0900 | Order Now |
DISTI #
MOL50641-8041.P
|
Heilind Electronics | CUT STRIP - 1.25 W-B CONN CRIMP RECEPTABLE | Americas - 7875 in Stock |
|
$0.1015 / $0.1283 | Buy Now |
DISTI #
MOL50641-8041
|
Heilind Electronics | 1.25 W-B CONN CRIMP RECEPTABLE | Americas - 75000 in Stock75000 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 28-30AWG PanelMate™ Reel RoHS: Compliant |
999075 In Stock |
|
$0.0678 / $0.0772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50641-8041
Molex
Buy Now
Datasheet
|
Compare Parts:
50641-8041
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD, TERMINATION: TIN (8) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.035 inch | |
Cable Entry-Min | 0.019 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |