-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0515
|
Newark | 0.35 B/B Plug Assy 20Ckt Embstp Pkg/Molex |Molex 505070-2020 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 20 POS 0.35mm Solder ST Top Entry SMD SlimStack™ T/R |
389000 Partner Stock |
|
$0.2968 / $0.3223 | Buy Now |
DISTI #
65760710
|
Verical | Conn Board to Board PL 20 POS 0.35mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 228000 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
26984682
|
Verical | Conn Board to Board PL 20 POS 0.35mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 161000 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
Molex 505070-2020
|
PEI Genesis | Board Stacking Connector | 389000 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board PL 20 POS 0.35mm Solder ST Top Entry SMD SlimStack™ T/R |
389000 Partner Stock |
|
$0.2968 / $0.3223 | Buy Now |
DISTI #
10192103
|
TestEquity LLC | Molex 505070-2020 SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB RP Series, 0.60 or 0.70mm Mated Height, 2.00mm Mated Width, 20 Circuits, Armor Nail | 389000 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505070-2020
Molex
Buy Now
|
Compare Parts:
505070-2020
Molex
|
Samacsys Manufacturer | Molex |