Part Details for 505068E by DRS Technologies
Overview of 505068E by DRS Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 505068E
505068E CAD Models
505068E Part Data Attributes:
|
505068E
DRS Technologies
Buy Now
Datasheet
|
Compare Parts:
505068E
DRS Technologies
RF/Microwave Antenna, 2400MHz Min, 2485MHz Max, 0dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECH-SYM CO | |
Reach Compliance Code | unknown | |
Application | WLAN | |
Gain | ||
Omnidirectional | YES | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | HORIZONTAL OR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 2 |