Part Details for 504M02QA220 by Cornell Dubilier Electronics Inc
Overview of 504M02QA220 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504M02QA220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F3698
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.5Μf, Capacitance Tolerance:± 20%, Resistance:220Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):125V, Voltage(Dc):200V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 504M02QA220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$12.1400 / $13.1500 | Buy Now |
DISTI #
338-2577-ND
|
DigiKey | FILTER RC 220 OHM/0.50UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1012 In Stock |
|
$5.8234 / $10.2800 | Buy Now |
DISTI #
539-504M02QA220
|
Mouser Electronics | Film Capacitors 0.5uF 125V 220 Ohm Quencharc RoHS: Compliant | 435 |
|
$11.2800 / $11.5000 | Buy Now |
|
Onlinecomponents.com | RC EMI Filter - Radial - 1st Order - Low Pass - 1 Channel - R = 220Ohms - C = 0.5µF - 200V - Through Hole. RoHS: Compliant |
610 In Stock 1199 Factory Stock |
|
$10.2300 / $13.3200 | Buy Now |
DISTI #
504M02QA220
|
TTI | Film Capacitors 0.5uF 125V 220 Ohm Quencharc RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 250 In Stock |
|
$10.1900 / $10.6600 | Buy Now |
|
PUI | 1199 |
|
RFQ | ||
|
Master Electronics | RC EMI Filter - Radial - 1st Order - Low Pass - 1 Channel - R = 220Ohms - C = 0.5µF - 200V - Through Hole. RoHS: Compliant |
610 In Stock 1199 Factory Stock |
|
$10.2300 / $13.3200 | Buy Now |
Part Details for 504M02QA220
504M02QA220 CAD Models
504M02QA220 Part Data Attributes:
|
504M02QA220
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
504M02QA220
Cornell Dubilier Electronics Inc
RC Network, Bussed, 0.5W, 220ohm, 200V, 0.5uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 125 | |
Capacitance | 0.5 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Length | 27.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 200 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.3 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Pitch | 20.8 mm | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |