-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25695CT-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 1.5MM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13269 In Stock |
|
$0.9984 / $2.0700 | Buy Now |
DISTI #
5040500991
|
Avnet Americas | Pico-Lock Header Connector 9 Position 1.5mm Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5040500991) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3535 | Buy Now |
DISTI #
504050-0991
|
TTI | Headers & Wire Housings 1.5MM PicoLock SMT HDR RA POS SIDLCK 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 10800 Package Multiple: 2700 Container: Reel | Americas - 0 |
|
$0.9800 | Buy Now |
DISTI #
5040500991
|
Avnet Americas | Pico-Lock Header Connector 9 Position 1.5mm Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5040500991) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3535 | Buy Now |
DISTI #
MOL504050-0991
|
Interstate Connecting Components | 1.5MM W/B HDR,RA SURF MT,9P PICO-LOCK | 675 |
|
$1.1182 | Buy Now |
DISTI #
5040500991
|
Avnet Abacus | Pico-Lock Header Connector 9 Position 1.5mm Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5040500991) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 21600 |
|
Buy Now | |
|
New Advantage Corporation | Pico-Lock 1.5 W/B Header Assy ETP 9P, Hdr RA RoHS: Compliant Min Qty: 1 Package Multiple: 10800 | 21600 |
|
$1.1900 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040500991
Molex
Buy Now
Datasheet
|
Compare Parts:
5040500991
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |