-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24877CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.5MM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3849 In Stock |
|
$0.5305 / $1.6100 | Buy Now |
DISTI #
5040500591
|
Avnet Americas | Conn Shrouded HDR 5 POS 1.5mm Solder RA SMD Emboss T/R (Alt: 5040500591) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 15 Weeks, 0 Days | 16200 |
|
$0.7480 | Buy Now |
DISTI #
504050-0591
|
TTI | Headers & Wire Housings Pico-Lock 1.5 SMT HDR RA POSLCK 5CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 2700 Container: Reel | Americas - 0 |
|
$0.5160 / $0.5590 | Buy Now |
DISTI #
5040500591
|
Avnet Abacus | Conn Shrouded HDR 5 POS 1.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5040500591) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5040500591
|
Avnet Asia | Conn Shrouded HDR 5 POS 1.5mm Solder RA SMD Emboss T/R (Alt: 5040500591) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040500591
Molex
Buy Now
Datasheet
|
Compare Parts:
5040500591
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |