Part Details for 503764-0401 (ALTERNATE: 503764-0401) by Molex
Overview of 503764-0401 (ALTERNATE: 503764-0401) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503764-0401 (ALTERNATE: 503764-0401)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70420313
|
RS | Conn Housing Crimp Single Row 1.00mm Pitch 4 Cnts 1.5A Pos Side Locks | Molex Incorporated 503764-0401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2280 |
|
$0.1680 / $0.2500 | Buy Now |