Part Details for 5031821852 by Molex
Overview of 5031821852 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5031821852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12834CT-ND
|
DigiKey | MICRO SD NORMAL ULTRALOWPRO8CKTE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27066 In Stock |
|
$2.1877 / $4.0500 | Buy Now |
DISTI #
5031821852
|
Avnet Americas | Connector Micro SD Card SKT 8 POS 1.1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5031821852) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days Container: Reel | 1600 |
|
RFQ | |
DISTI #
E02:0323_07103516
|
Arrow Electronics | Conn Micro SD Card M 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 13 Weeks Date Code: 2307 | Europe - 9600 |
|
$2.1179 | Buy Now |
DISTI #
V36:1790_06577237
|
Arrow Electronics | Conn Micro SD Card M 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 10 Weeks Date Code: 2330 | Americas - 6400 |
|
$1.9910 / $2.8748 | Buy Now |
DISTI #
V72:2272_06577237
|
Arrow Electronics | Conn Micro SD Card M 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 Container: Cut Strips | Americas - 5070 |
|
$2.1150 / $2.7540 | Buy Now |
DISTI #
67041639
|
Verical | Conn Micro SD Card M 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Americas - 17600 |
|
$2.0100 / $2.0600 | Buy Now |
DISTI #
66985204
|
Verical | Conn Micro SD Card M 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Date Code: 2307 | Americas - 9600 |
|
$2.1093 | Buy Now |
DISTI #
70329588
|
Verical | Conn Micro SD Card M 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Date Code: 2330 | Americas - 6400 |
|
$2.8748 | Buy Now |
DISTI #
66348427
|
Verical | Conn Micro SD Card M 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2208 | Americas - 5070 |
|
$2.7540 | Buy Now |
DISTI #
77317875
|
Verical | Conn Micro SD Card M 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Americas - 4800 |
|
$3.0952 | Buy Now |
Part Details for 5031821852
5031821852 CAD Models
5031821852 Part Data Attributes:
|
5031821852
Molex
Buy Now
Datasheet
|
Compare Parts:
5031821852
Molex
MICRO SD NORMAL ULTRALOWPRO8CKTE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.057 inch | |
Body Depth | 0.589 inch | |
Body Length | 0.588 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.7888 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 13.7888 N |
Alternate Parts for 5031821852
This table gives cross-reference parts and alternative options found for 5031821852. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5031821852, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM3C-SF | PCB Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | 5031821852 vs DM3C-SF |