-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5031590200 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20831-ND
|
DigiKey | CONN RCPT 2POS 0.059 TIN PCB Min Qty: 1 Lead time: 25 Weeks Container: Tray |
19699 In Stock |
|
$0.1874 / $0.5100 | Buy Now |
DISTI #
5031590200
|
Avnet Americas | Conn Wire to Board RCP 2 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 5031590200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray |
1814 |
|
$0.2604 / $0.2770 | Buy Now |
DISTI #
56R1377
|
Avnet Americas | Conn Wire to Board RCP 2 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 56R1377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk |
27984 Partner Stock |
|
$0.2870 / $0.4670 | Buy Now |
DISTI #
V36:1790_06577205
|
Arrow Electronics | Conn Wire to Board RCP 2 POS 1.5mm Solder ST Top Entry Thru-Hole CLIK-Mate Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2205 | Americas - 13427 |
|
$0.1587 / $0.2708 | Buy Now |
DISTI #
80563702
|
Verical | Conn Wire to Board RCP 2 POS 1.5mm Solder ST Top Entry Thru-Hole CLIK-Mate Tray RoHS: Compliant Min Qty: 297 Package Multiple: 1 | Americas - 195674 |
|
$0.2000 / $0.2110 | Buy Now |
DISTI #
61638825
|
Verical | Conn Wire to Board RCP 2 POS 1.5mm Solder ST Top Entry Thru-Hole CLIK-Mate Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2205 | Americas - 13427 |
|
$0.2708 | Buy Now |
DISTI #
000000000002986834
|
Sager | Headers & Wire Housings 1.5W/BSGLDIPSTRecAssy2CktW/BosWKnkBeige Min Qty: 28800 | 0 |
|
$0.1857 / $0.1919 | Buy Now |
DISTI #
5031590200
|
Avnet Abacus | Conn Wire to Board RCP 2 POS 3mm Solder ST Thru-Hole Tray (Alt: 5031590200) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5031590200
|
Avnet Abacus | Conn Wire to Board RCP 2 POS 3mm Solder ST Thru-Hole Tray (Alt: 5031590200) RoHS: Compliant Min Qty: 28800 Package Multiple: 14400 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | PluginP1.5mm Wire To Board Connector ROHS | 58 |
|
$0.3199 / $0.3383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy