-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1365
|
Newark | Conn Housing, Plug, 16Pos, 2Rows, 1.5Mm, Product Range:Clik-Mate 503149, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:1.5Mm, For Use With:502579, 503429 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 503149-1600 (Alternate Part Number: 800756961682 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1079 |
|
$0.3410 / $0.3690 | Buy Now |
DISTI #
84R1186
|
Newark | Wire-To-Board Connector, Dual In Line, Clik-Mate 503149 Series, Crimp, Plug, 16, 1.5 Mm Rohs Compliant: Yes |Molex 503149-1600 (Alternate Part Number: 800756961682 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.6870 | Buy Now |
DISTI #
78AC0267
|
Newark | 1.5 W/B Dual Plg Hsg 16Ckt Beige |Molex 503149-1600 (Alternate Part Number: 800756961682 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.6220 | Buy Now |
DISTI #
5031491600
|
Avnet Americas | Conn Housing PL 16 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 5031491600) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3608 | Buy Now |
DISTI #
56R1365
|
Avnet Americas | Conn Housing PL 16 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 56R1365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1079 Partner Stock |
|
$0.3990 / $0.6360 | Buy Now |
DISTI #
538-503149-1600
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B Dual Plg Hsg 16Ckt Beige RoHS: Compliant | 13875 |
|
$0.2980 / $0.5600 | Buy Now |
DISTI #
71463405
|
RS | Crimp Housing, Plug, Dual Row, 16 Circuits,1.50mm Pitch, CLIK-Mate, 503149 Serie | Molex Incorporated 503149-1600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$0.4760 / $0.7100 | Buy Now |
DISTI #
MOL503149-1600
|
Heilind Electronics | 1.5 W/B DUAL PLG HSG 16CKT BE GE | Americas - 19676 in Stock |
|
$0.3300 / $0.4172 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 16 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
19000 Partner Stock |
|
$0.2723 / $0.3601 | Buy Now |
|
Quest Components | 24 |
|
$0.9000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503149-1600
Molex
Buy Now
Datasheet
|
Compare Parts:
503149-1600
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |