-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2138
|
Newark | Connector, Plug, 4Pos, 1Row, 1.5Mm, Product Range:Clik-Mate 502578, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:1.5Mm, For Use With:502579, 503429 Crimp Terminals, Contact Termination Type:Crimp, No. Of Contacts:4Contactsrohs Compliant: Yes |Molex 502578-0400 (Alternate Part Number: 800756700021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23649 |
|
$0.1460 / $0.1720 | Buy Now |
DISTI #
5025780400
|
Avnet Americas | Conn Housing PL 4 POS 1.5mm Crimp ST Bag - Bulk (Alt: 5025780400) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1684 | Buy Now |
DISTI #
34R2138
|
Avnet Americas | Conn Housing PL 4 POS 1.5mm Crimp ST Bag - Bulk (Alt: 34R2138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 23649 Partner Stock |
|
$0.2430 / $0.3710 | Buy Now |
DISTI #
538-502578-0400
|
Mouser Electronics | Headers & Wire Housings CLIKMATE PLUG HSG 4P SR BEIGE RoHS: Compliant | 39816 |
|
$0.1520 / $0.2600 | Buy Now |
DISTI #
MOL502578-0400
|
Heilind Electronics | 1.5 W/B SINGLE PLUG HSG 4CKT EIGE | Americas - 19865 in Stock72000 On Order |
|
$0.1412 / $0.1785 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
16 Partner Stock |
|
$0.1317 / $0.1565 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL, PLUG (Also Known As: 5025780400) | 2218 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 2218 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 17160 |
|
$0.2295 / $0.7650 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL, PLUG (Also Known As: 5025780400) | 17160 |
|
$0.2295 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0400
Molex
4 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Manufacturer Series | 502578 | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |