-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4780CT-ND
|
DigiKey | CONN RCPT 2POS 0.049 TIN SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3868 In Stock |
|
$0.2748 / $0.6800 | Buy Now |
DISTI #
5023820270
|
Avnet Americas | Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5023820270) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 19 Weeks, 0 Days Container: Reel | 4200 |
|
$0.3725 | Buy Now |
DISTI #
78AC0101
|
Avnet Americas | Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD Embossed T/R - Bulk (Alt: 78AC0101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 809 Partner Stock |
|
$0.4620 / $0.6900 | Buy Now |
DISTI #
P40:2555_16818696
|
Arrow Electronics | Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Date Code: 2219 | Europe - 22400 |
|
$0.2793 / $0.2866 | Buy Now |
DISTI #
V72:2272_06576953
|
Arrow Electronics | Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 Container: Cut Strips | Americas - 10021 |
|
$0.2708 / $0.4259 | Buy Now |
DISTI #
62149532
|
Verical | Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2218 | Americas - 10021 |
|
$0.4259 | Buy Now |
DISTI #
77313288
|
Verical | Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 9800 |
|
$0.4484 / $0.4967 | Buy Now |
DISTI #
502382-0270
|
TTI | Headers & Wire Housings 2P CLIKMATE RECPT VERTICAL TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 14000 In Stock |
|
$0.2680 / $0.2990 | Buy Now |
DISTI #
MX-502382-0270
|
TME | Socket, wire-board, male, CLIK-Mate, 1.25mm, PIN: 2, SMT, 1A, 50V Min Qty: 1400 | 0 |
|
$0.4770 | RFQ |
DISTI #
5023820270
|
Avnet Abacus | Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5023820270) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023820270
Molex
Buy Now
Datasheet
|
Compare Parts:
5023820270
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |