Part Details for 502174 (ALTERNATE: 502174) by RS Pro
Overview of 502174 (ALTERNATE: 502174) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502174 (ALTERNATE: 502174)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639281
|
RS | Potentiometer Knob Body: Black Dia. 7.2mm 6.35mm Shaft | RS PRO 502174 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$32.0800 / $41.9800 | Buy Now |