Part Details for 5019906.1 by SIBA Fuses
Overview of 5019906.1 by SIBA Fuses
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5019906.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 367 |
|
RFQ | ||
DISTI #
5019906.1
|
TME | Fuse: fuse, gR, 1A, 1kVAC, ceramic,cylindrical, 10.3x38mm, URZ Min Qty: 1 | 29 |
|
$9.3600 / $12.5400 | Buy Now |
Part Details for 5019906.1
5019906.1 CAD Models
5019906.1 Part Data Attributes:
|
5019906.1
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
5019906.1
SIBA Fuses
Electric Fuse, 10A, 1000VAC, 1000VDC, 30000A (IR), Inline/holder, 10x38mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 5019906.1
This table gives cross-reference parts and alternative options found for 5019906.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5019906.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5019906.10 | Electric Fuse, 10A, 1000VAC, 1000VDC, 30000A (IR), Inline/holder, 10x38mm, | SIBA Fuses | 5019906.1 vs 5019906.10 |