-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4293
|
Newark | Conn, R/A Hdr, 3Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Molex 501953-0305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9938 |
|
$0.6480 / $0.9550 | Buy Now |
DISTI #
85AJ8107
|
Newark | Conn, R/A Hdr, 3Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Molex 501953-0305 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 10400 |
|
$0.6710 / $0.7460 | Buy Now |
DISTI #
33AC9826
|
Newark | 1.0 Wb 1-Row Ra Assy Au Plt Embtp Pkg Rohs Compliant: Yes |Molex 501953-0305 Min Qty: 10400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
DISTI #
5019530305
|
Avnet Americas | 1.0 WB 1-ROW RA ASSY Au Plt EMBTP PKG - Bulk (Alt: 5019530305) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5486 | Buy Now |
DISTI #
538-501953-0305
|
Mouser Electronics | Headers & Wire Housings 1mm PicoClasp SMT SR 3CKT RAHDR GLD OUTLK RoHS: Compliant | 10402 |
|
$0.4040 / $0.9000 | Buy Now |
DISTI #
MOL501953-0305
|
Heilind Electronics | 1.0 WB 1-ROW RA ASSY AU PLT E BTP PKG | Americas - 0 in Stock |
|
$0.4121 / $0.4182 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R RoHS: Compliant | 0 |
|
$0.4320 / $0.4790 | Buy Now |
DISTI #
5019530305
|
Avnet Americas | 1.0 WB 1-ROW RA ASSY Au Plt EMBTP PKG - Bulk (Alt: 5019530305) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5486 | Buy Now |
DISTI #
3863180
|
element14 Asia-Pacific | CONN, R/A HDR, 3POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1300 Container: Reel | 10400 |
|
$0.6028 | Buy Now |
DISTI #
3911543
|
element14 Asia-Pacific | CONN, R/A HDR, 3POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9938 |
|
$0.6390 / $0.9530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501953-0305
Molex
Buy Now
Datasheet
|
Compare Parts:
501953-0305
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |