-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5019514010TR-ND
|
DigiKey | 0.5 FPC HSG ASSY E/O ST 40CKT EM Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$1.1400 / $1.2300 | Buy Now |
DISTI #
5019514010
|
Avnet Americas | Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019514010) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 4000 |
|
RFQ | |
DISTI #
05AC9715
|
Avnet Americas | Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 05AC9715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.5900 / $2.2600 | Buy Now |
DISTI #
V36:1790_06576863
|
Arrow Electronics | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2303 | Americas - 16000 |
|
$0.9541 / $1.6106 | Buy Now |
DISTI #
65759405
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 40000 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
66702933
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2303 | Americas - 16000 |
|
$1.6106 | Buy Now |
DISTI #
80309181
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 1800 |
|
$1.5944 / $2.2171 | Buy Now |
|
Bristol Electronics | 1683 |
|
RFQ | ||
DISTI #
501951-4010
|
TTI | FFC & FPC Connectors 0.5 FPC Hsg Assy E/O O ST 40Ckt EmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
5019514010
|
Avnet Americas | Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019514010) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019514010
Molex
Buy Now
|
Compare Parts:
5019514010
Molex
|
Samacsys Manufacturer | Molex |