-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2075CT-ND
|
DigiKey | CONN FFC VERT 40POS 0.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17490 In Stock |
|
$0.8944 / $1.8600 | Buy Now |
DISTI #
5019514000
|
Avnet Americas | Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019514000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9896 | Buy Now |
DISTI #
24496878
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.8800 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
501951-4000
|
TTI | FFC & FPC Connectors .5MM FPC 40POS VERT SMT ZIF TOP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
5019514000
|
Avnet Americas | Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019514000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9896 | Buy Now |
DISTI #
MX-501951-4000
|
TME | Connector: FFC/FPC, vertical, PIN: 40, ZIF, SMT, V-Flip, 50V, 400mA Min Qty: 2 | 0 |
|
$1.0600 / $1.5100 | RFQ |
DISTI #
5019514000
|
Avnet Abacus | Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019514000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 12000 |
|
Buy Now | |
DISTI #
5019514000
|
Avnet Abacus | Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019514000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5019514000
|
Avnet Asia | Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R (Alt: 5019514000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy