-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 60 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3370
|
Newark | Conn, Ffc/Fpc, 60Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 501951-6000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.4200 / $1.4500 | Buy Now |
DISTI #
82AH2674
|
Newark | Conn, Ffc/Fpc, 60Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 501951-6000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1596 |
|
$1.9100 / $2.7200 | Buy Now |
DISTI #
538-501951-6000
|
Mouser Electronics | FFC & FPC Connectors .5MM FPC 60 POS VERT SMT ZIF TOP RoHS: Compliant | 1836 |
|
$1.2700 / $1.6500 | Buy Now |
DISTI #
71475831
|
RS | 0.5 FPC HsgAssyE/OStr60CktEmbsTpPkg | Molex Incorporated 501951-6000 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $2.0600 | RFQ |
DISTI #
MOL501951-6000
|
Heilind Electronics | 0.5 FPC HSGASSYE/OSTR60CKTEMB TPPKG | Americas - 0 in Stock |
|
$1.5022 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 60 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$1.4600 / $1.5200 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 60 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 16 |
|
$1.9200 / $2.4000 | Buy Now |
DISTI #
501951-6000
|
TTI | FFC & FPC Connectors .5MM FPC 60 POS VERT SMT ZIF TOP RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$1.2600 | Buy Now |
DISTI #
3499021
|
element14 Asia-Pacific | CONN, FFC/FPC, 60POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 2000 Container: Reel | 2000 |
|
$1.3142 / $1.4176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501951-6000
Molex
Buy Now
Datasheet
|
Compare Parts:
501951-6000
Molex
Card Edge Connector, 60 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.177 inch | |
Body Depth | 0.181 inch | |
Body Length | 1.291 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.6924 mm | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 0.4 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |