-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2049
|
Newark | 0.5 Fpc Hsg Assy Easyonst45Cktembstppkg Rohs Compliant: Yes |Molex 501951-4530 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 | Buy Now |
DISTI #
5019514530
|
Avnet Americas | Easy-On FFC-FPC Connector 45 Position Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5019514530) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7593 | Buy Now |
DISTI #
538-501951-4530
|
Mouser Electronics | FFC & FPC Connectors Easy-On .5mm FPC Conn Vrt 45Ckt RoHS: Compliant | 9430 |
|
$0.5600 / $1.2400 | Buy Now |
DISTI #
MOL501951-4530
|
Heilind Electronics | 0.5 FPC HSG ASSY EASYONST45CK EMBSTPPKG | Americas - 0 in Stock |
|
$0.6064 / $0.6367 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.7500 | Buy Now |
DISTI #
5019514530
|
Avnet Americas | Easy-On FFC-FPC Connector 45 Position Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5019514530) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7593 | Buy Now |
DISTI #
3726816
|
Farnell | CONN, FPC, 45POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 6000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$1.5774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501951-4530
Molex
Buy Now
|
Compare Parts:
501951-4530
Molex
|
Samacsys Manufacturer | Molex |