Datasheets
501951-3000 by:

Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT

Part Details for 501951-3000 by Molex

Overview of 501951-3000 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 501951-3000

Part # Distributor Description Stock Price Buy
DISTI # 26AH0789
Newark Connector, Ffc/Fpc, 30Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Easy-On 501951 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 501951-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 120
  • 1 $1.0600
  • 10 $0.9700
  • 25 $0.9700
  • 50 $0.9700
  • 100 $0.9700
  • 250 $0.9700
$0.9700 / $1.0600 Buy Now
DISTI # 01AH8498
Newark Connector, Ffc/Fpc, 30Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Easy-On 501951 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 501951-3000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9000
  • 4,000 $0.8840
  • 8,000 $0.8660
  • 12,000 $0.8470
$0.8470 / $0.9000 Buy Now
DISTI # 538-501951-3000
Mouser Electronics FFC & FPC Connectors 30C .5FPC HSG ASSY RoHS: Compliant 7346
  • 1 $1.6100
  • 10 $1.3600
  • 100 $1.1800
  • 500 $1.1200
  • 1,000 $0.9290
  • 2,000 $0.8920
  • 4,000 $0.8230
$0.8230 / $1.6100 Buy Now
DISTI # 71464449
RS 0.5 FPC HsgAssyE/OStr30CktEmbsTpPkg | Molex Incorporated 501951-3000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $1.2700
  • 10,000 $1.1600
  • 20,000 $1.0100
  • 40,000 $0.8900
$0.8900 / $1.2700 RFQ
DISTI # MOL501951-3000
Heilind Electronics 0.5 FPC HSGASSYE/OSTR30CKTEMB TPPKG Americas - 3000 in Stock
  • 8,000 $0.9148
  • 16,000 $0.8584
$0.8584 / $0.9148 Buy Now
Onlinecomponents.com Conn FPC Connector SKT 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant 22000 Partner Stock
  • 2,000 $0.8470
  • 8,000 $0.8160
  • 10,000 $0.7650
  • 26,000 $0.7450
$0.7450 / $0.8470 Buy Now
DISTI # 501951-3000
TTI FFC & FPC Connectors 30C .5FPC HSG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel Americas - 0
  • 8,000 $0.8800
$0.8800 Buy Now
DISTI # MOL501951-3000
Interstate Connecting Components 0.5 FPC HSGASSYE/OSTR30CKTEMB TPPKG 1000
  • 8,000 $0.9148
  • 16,000 $0.8584
$0.8584 / $0.9148 Buy Now
Chip1Cloud   8240
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 109
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
DISTI # 3215735
element14 Asia-Pacific CONNECTOR, FFC/FPC, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape 1876
  • 1 $1.7123
  • 10 $1.4171
  • 100 $1.2252
  • 500 $1.1883
  • 1,000 $0.9669
$0.9669 / $1.7123 Buy Now
DISTI # 3051342
element14 Asia-Pacific CONNECTOR, FFC/FPC, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 2000 Container: Reel 0
  • 2,000 $0.9595
  • 4,000 $0.9300
  • 6,000 $0.8857
  • 10,000 $0.8635
$0.8635 / $0.9595 Buy Now
DISTI # 3215735
Farnell CONNECTOR, FFC/FPC, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape 1876
  • 1 $1.4096
  • 50 $1.1377
  • 150 $1.1115
  • 400 $1.0840
  • 1,000 $0.9181
$0.9181 / $1.4096 Buy Now
DISTI # 4231566
Farnell FPC CONN, RCPT, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 2000 Lead time: 1 Weeks, 2 Days Container: Each 6000
  • 2,000 $0.8969
$0.8969 Buy Now
DISTI # 3051342
Farnell CONNECTOR, FFC/FPC, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 2000 Lead time: 7 Weeks, 6 Days Container: Reel 0
  • 2,000 $0.7984
  • 10,000 $0.7822
  • 20,000 $0.7759
  • 40,000 $0.7747
$0.7747 / $0.7984 Buy Now
Master Electronics Conn FPC Connector SKT 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant 22000 Partner Stock
  • 2,000 $0.8470
  • 8,000 $0.8160
  • 10,000 $0.7650
  • 26,000 $0.7450
$0.7450 / $0.8470 Buy Now
DISTI # 10191116
TestEquity LLC Molex 501951-3000 FFC & FPC Connectors, 30C .5FPC Hsg Assembly, , 22000
  • 1 $0.8900
$0.8900 Buy Now

Part Details for 501951-3000

501951-3000 CAD Models

501951-3000 Part Data Attributes:

501951-3000 Molex
Buy Now Datasheet
Compare Parts:
501951-3000 Molex Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Molex
Board Mounting Option FITTING NAIL
Body Breadth 0.146 inch
Body Depth 0.159 inch
Body Length 0.752 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 20 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 50000000 Ω
Insulator Color WHITE
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.020 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.921 mm
Rated Current (Signal) 0.4 A
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0

501951-3000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501951-3000 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501951-3000 by Molex

  • Please alert me when 501951-3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 501951-3000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501951-3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 501951-3000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501951-3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501951-3000 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: