-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8537
|
Newark | 0.5 Fpc Hsg Assy Easyonst26Cktembstppkg |Molex 501951-2650 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7600 | Buy Now |
DISTI #
5019512650
|
Avnet Americas | Connector FFC/FPC Socket 26 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5019512650) Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2574 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14000 Partner Stock |
|
$1.3800 / $1.7000 | Buy Now |
DISTI #
65761250
|
Verical | Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 14000 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
5019512650
|
Avnet Americas | Connector FFC/FPC Socket 26 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5019512650) Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2574 | Buy Now |
DISTI #
Molex 501951-2650
|
PEI Genesis | FFC/FPC Connector Contact | 14000 |
|
Buy Now | |
DISTI #
4250374
|
Farnell | FPC CONN, RCPT, 26POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 2000 Lead time: 1 Weeks, 2 Days Container: Each | 8000 |
|
$1.5219 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14000 Partner Stock |
|
$1.3800 / $1.7000 | Buy Now |
DISTI #
10191114
|
TestEquity LLC | Molex 501951-2650 05 FPC Hsg Assembly, Easyonst26 Circuit, EMBST Pkg | 14000 |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501951-2650
Molex
Buy Now
|
Compare Parts:
501951-2650
Molex
|
Samacsys Manufacturer | Molex |