-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8697
|
Newark | 0.5 Fpc Hsg Assy Easyonst22Cktembstppkg Rohs Compliant: Yes |Molex 501951-2230 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.3500 | Buy Now |
DISTI #
5019512230
|
Avnet Americas | Connector FFC/FPC Socket 22 Position 0.5mm Solder Straight Through Hole Emboss T/R - Tape and Reel (Alt: 5019512230) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9644 | Buy Now |
DISTI #
538-501951-2230
|
Mouser Electronics | FFC & FPC Connectors Easy-On .50mm FPC Conn Vrt 22Ckt RoHS: Compliant | 1522 |
|
$0.7040 / $1.4600 | Buy Now |
DISTI #
MOL501951-2230
|
Heilind Electronics | 0.5 FPC Hsg Assy EasyOnST22Ckt | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8000 / $0.8400 | Buy Now |
DISTI #
5019512230
|
Avnet Americas | Connector FFC/FPC Socket 22 Position 0.5mm Solder Straight Through Hole Emboss T/R - Tape and Reel (Alt: 5019512230) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9644 | Buy Now |
DISTI #
5019512230
|
Avnet Asia | Connector FFC/FPC Socket 22 Position 0.5mm Solder Straight Through Hole Emboss T/R (Alt: 5019512230) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
3726805
|
Farnell | CONN, FPC, 22POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 12000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.9974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy