-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2944
|
Newark | 0.5 Fpc Hsg Assy Easyonst6Cktembstppkg Rohs Compliant: Yes |Molex 501951-0630 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 | Buy Now |
DISTI #
5019510630
|
Avnet Americas | Connector FFC/FPC Easy-On 6 Position 0.5mm Pitch Straight - Tape and Reel (Alt: 5019510630) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4648 | Buy Now |
DISTI #
538-501951-0630
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC Hsg EasyOnST 6Ckt RoHS: Compliant | 17399 |
|
$0.3470 / $0.7600 | Buy Now |
DISTI #
MOL501951-0630
|
Heilind Electronics | 0.5 FPC HSG ASSY EASYONST6CKTE 0.5 FPC E/O V-FLIP | Americas - 0 in Stock |
|
$0.3325 / $0.3543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4320 / $0.4790 | Buy Now |
DISTI #
5019510630
|
Avnet Americas | Connector FFC/FPC Easy-On 6 Position 0.5mm Pitch Straight - Tape and Reel (Alt: 5019510630) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4648 | Buy Now |
DISTI #
3726791
|
Farnell | CONN, FPC, 6POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 16000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.4204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy