-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3779
|
Newark | Ffc&fpc Conn 0.5 Fpc Hsg Eas Yonst5Cktembstppkg |Molex 501951-0550 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 20000 |
|
$0.5160 | Buy Now |
DISTI #
77AH6235
|
Newark | 0.5 Fpc Hsg Assy Easyonst5Cktembstppkg |Molex 501951-0550 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 | Buy Now |
DISTI #
5019510550
|
Avnet Americas | Connector FFC/FPC SKT 5 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 5019510550) Min Qty: 16000 Package Multiple: 16000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4557 | Buy Now |
DISTI #
538-501951-0550
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC Hsg Eas yOnST5CktEmbsTpPkg RoHS: Compliant | 4600 |
|
$0.3240 / $0.7500 | Buy Now |
DISTI #
MOL501951-0550
|
Heilind Electronics | 0.5 FPC Hsg Assy EasyOnST5CktE | Americas - 0 in Stock |
|
$0.3585 / $0.3821 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder ST SMD Easy-Onâ„¢ T/R RoHS: Compliant |
20000 Partner Stock |
|
$0.3200 / $0.3480 | Buy Now |
DISTI #
65701314
|
Verical | Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 20000 |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
5019510550
|
Avnet Americas | Connector FFC/FPC SKT 5 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 5019510550) Min Qty: 16000 Package Multiple: 16000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4557 | Buy Now |
DISTI #
5019510550
|
Avnet Asia | Connector FFC/FPC SKT 5 Position 0.5mm Solder Straight Surface Mount T/R (Alt: 5019510550) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
4250360
|
Farnell | FPC CONN, RCPT, 5POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 2000 Lead time: 1 Weeks, 2 Days Container: Each | 10000 |
|
$0.6267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy