-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14444CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32405 In Stock |
|
$0.3339 / $0.7400 | Buy Now |
DISTI #
5019400507
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019400507) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4526 | Buy Now |
DISTI #
V72:2272_06576853
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2134 Container: Cut Strips | Americas - 701 |
|
$0.2952 / $0.4522 | Buy Now |
DISTI #
65682886
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 5500 |
|
$0.3400 / $0.3600 | Buy Now |
DISTI #
58907555
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2134 | Americas - 701 |
|
$0.4522 | Buy Now |
DISTI #
5019400507
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019400507) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4526 | Buy Now |
|
Ameya Holding Limited | 05P PICOCLASP HOUSING 1.00MM RoHSconf | 2832 |
|
RFQ | |
DISTI #
5019400507
|
Avnet Asia | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R (Alt: 5019400507) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 38 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019400507
Molex
Buy Now
Datasheet
|
Compare Parts:
5019400507
Molex
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |