-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14443CT-ND
|
DigiKey | CONN HEADER SMD 4POS 1MM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3424 In Stock |
|
$0.3080 / $0.7600 | Buy Now |
DISTI #
5019400407
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019400407) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4176 | Buy Now |
DISTI #
501940-0407
|
TTI | Headers & Wire Housings 1.0W/BWaferAssyST1-R ow+Lock4CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 7700 In Stock |
|
$0.2880 | Buy Now |
DISTI #
5019400407
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019400407) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4176 | Buy Now |
DISTI #
5019400407
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019400407) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5019400407
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019400407) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5019400407
|
Avnet Asia | Conn Shrouded Header HDR 4 POS 1mm Solder ST SMD Embossed T/R (Alt: 5019400407) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 21 Weeks, 3 Days | 0 |
|
RFQ | |
|
LCSC | SMDP1mm Wire To Board Connector ROHS | 45 |
|
$0.2059 / $0.3551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019400407
Molex
Buy Now
Datasheet
|
Compare Parts:
5019400407
Molex
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.175 inch | |
Body Depth | 0.212 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5019400407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5019400407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55450-0430 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, | Molex | 5019400407 vs 55450-0430 |