-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5023
|
Newark | Conn, Header, 4Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 501940-0403 Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Reel | 8800 |
|
$0.6280 / $0.6980 | Buy Now |
DISTI #
38AJ5022
|
Newark | Conn, Header, 4Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 501940-0403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7477 |
|
$0.5650 / $0.8490 | Buy Now |
DISTI #
33AC9824
|
Newark | 1.0W/Bwaferassyst1-Row+Lock4Cktembstppkg Rohs Compliant: Yes |Molex 501940-0403 Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4120 | Buy Now |
DISTI #
5019400403
|
Avnet Americas | 1.0W/BWaferAssyST1-Row+Lock4CktEmbsTpPkg - Bulk (Alt: 5019400403) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4856 | Buy Now |
DISTI #
538-501940-0403
|
Mouser Electronics | Headers & Wire Housings 1mm PicoClasp SMT SR 4CKT VRT HDR GLD PL RoHS: Compliant | 16497 |
|
$0.3660 / $0.7800 | Buy Now |
DISTI #
MOL501940-0403
|
Heilind Electronics | 1.0W/BWAFERASSYST1-ROW+LOCK4C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.3316 / $0.4072 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3470 / $0.4070 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
5019400403
|
Avnet Americas | 1.0W/BWaferAssyST1-Row+Lock4CktEmbsTpPkg - Bulk (Alt: 5019400403) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4856 | Buy Now |
DISTI #
3727086
|
element14 Asia-Pacific | CONN, HEADER, 4POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7477 |
|
$0.5868 / $0.8646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy