-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25MM WTB RCPT DUAL VERT 40POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5019314070TR-ND
|
DigiKey | 1.25 W/B S/T REC 40CKT EMBSTP PK Min Qty: 32 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2750 In Stock |
|
$2.0200 / $2.2700 | Buy Now |
DISTI #
WM4615CT-ND
|
DigiKey | CONN RCPT 40POS 0.049 GOLD SMD Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2631 / $4.1900 | Buy Now |
DISTI #
5019314070
|
Avnet Americas | Conn Wire to Board RCP 40 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019314070) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
5019314070
|
Avnet Americas | Conn Wire to Board RCP 40 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019314070) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
5019314070
|
Avnet Abacus | Conn Wire to Board RCP 40 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019314070) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5019314070
|
Avnet Asia | Conn Wire to Board RCP 40 POS 1.25mm Solder ST SMD Embossed T/R (Alt: 5019314070) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019314070
Molex
Buy Now
Datasheet
|
Compare Parts:
5019314070
Molex
1.25MM WTB RCPT DUAL VERT 40POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.346 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.93u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |